
PCN10HC-50P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124293-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HC-50P-2.54DSA(72) |
Description | CONN DIN HDR 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HC-50P-2.54DSA(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.80000 | £7.80 |
| 20 | £6.30900 | £126.18 |
| 40 | £6.00775 | £240.31 |
| 60 | £5.83817 | £350.29 |
| 100 | £5.63150 | £563.15 |
| 260 | £5.26446 | £1,368.76 |
| 500 | £5.02730 | £2,513.65 |
| 1,000 | £4.78763 | £4,787.63 |
| Unit Price without VAT: | £7.80000 |
|---|---|
| Unit Price with VAT: | £9.36000 |

