
N.UM-QLP-FCCAVG1(01) | |
|---|---|
DigiKey Part Number | 26-N.UM-QLP-FCCAVG1(01)-ND |
Manufacturer | |
Manufacturer Product Number | N.UM-QLP-FCCAVG1(01) |
Description | CONN SMB |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £5.24300 | £104.86 |
| Unit Price without VAT: | £5.24300 |
|---|---|
| Unit Price with VAT: | £6.29160 |

