
N-TMP-1-1(50) | |
|---|---|
DigiKey Part Number | N-TMP-1-1(50)-ND |
Manufacturer | |
Manufacturer Product Number | N-TMP-1-1(50) |
Description | CONN TERMINATOR PLUG |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Mounting Type | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Dielectric Material | - | |
Base Product Number |

