
MS-162-C(LP)-1 | |
|---|---|
DigiKey Part Number | H11416-ND |
Manufacturer | |
Manufacturer Product Number | MS-162-C(LP)-1 |
Description | CONN COAX SWITCH PLUG R/A 50 OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-162-C(LP)-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.5D-HQEW | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 12000 | |
Insertion Loss | 0.7dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.42000 | £23.42 |
| Unit Price without VAT: | £23.42000 |
|---|---|
| Unit Price with VAT: | £28.10400 |

