
MS-147-C(LP)-4 | |
|---|---|
DigiKey Part Number | MS-147-C(LP)-4-ND |
Manufacturer | |
Manufacturer Product Number | MS-147-C(LP)-4 |
Description | CONN COAX SWITCH PLUG R/A 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147-C(LP)-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.5D-HQEW | |
Fastening Type | Push-Pull | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 12000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £27.79200 | £277.92 |
| Unit Price without VAT: | £27.79200 |
|---|---|
| Unit Price with VAT: | £33.35040 |

