MMCX-R-PC-1(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 4,940
Unit Price: £3.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,085
Unit Price: £6.45000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: £4.12512
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 2,667
Unit Price: £2.89000
Datasheet
Image for MMCX-R-PC-1(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX-R-PC-1(40)

DigiKey Part Number
MMCX-R-PC-1(40)-ND
Manufacturer
Manufacturer Product Number
MMCX-R-PC-1(40)
Description
CONN MMCX RCPT STR 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes