Image for MMCX-LP-066(41) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX-LP-066(41)

DigiKey Part Number
MMCX-LP-066(41)-ND
Manufacturer
Manufacturer Product Number
MMCX-LP-066(41)
Description
CONN MMCX PLUG R/A 50OHM SOLDER
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
All prices are in GBP
Bag
QuantityUnit PriceExt Price
20£6.88800£137.76
Manufacturers Standard Package
Unit Price without VAT:£6.88800
Unit Price with VAT:£8.26560