
MI21-50PD-SF-EJR(91) | |
|---|---|
DigiKey Part Number | MI21-50PD-SF-EJR(91)-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF-EJR(91) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Ejector Side Right |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Height Above Board 0.270" (6.85mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

