
MI21-50PD-SF(91) | |
|---|---|
DigiKey Part Number | MI21-50PD-SF(91)-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF(91) |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector PCMCIA - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.281" (7.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

