
MF11BMT-PC | |
|---|---|
DigiKey Part Number | 26-MF11BMT-PC-ND |
Manufacturer | |
Manufacturer Product Number | MF11BMT-PC |
Description | CONN OPTICAL COVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MF11BMT Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MF11BMT Plugs | |
Specifications | - | |
Material | Elastomer | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.89030 | £89.03 |
| Unit Price without VAT: | £0.89030 |
|---|---|
| Unit Price with VAT: | £1.06836 |

