


LF13WBRB-20SC | |
|---|---|
DigiKey Part Number | 26-LF13WBRB-20SC-ND |
Manufacturer | |
Manufacturer Product Number | LF13WBRB-20SC |
Description | CONN RCPT FMALE 20POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | LF13WBRB-20SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.84000 | £18.84 |
| 20 | £15.24300 | £304.86 |
| 40 | £14.51550 | £580.62 |
| 60 | £14.10650 | £846.39 |
| 100 | £13.60740 | £1,360.74 |
| 260 | £12.72112 | £3,307.49 |
| 500 | £12.14830 | £6,074.15 |
| Unit Price without VAT: | £18.84000 |
|---|---|
| Unit Price with VAT: | £22.60800 |

