Parametric Equivalent

KM32-24DS-HU(BL)(800) | |
|---|---|
DigiKey Part Number | 26-KM32-24DS-HU(BL)(800)-ND |
Manufacturer | |
Manufacturer Product Number | KM32-24DS-HU(BL)(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE05-24DS-HU/R(A) | Hirose Electric Co Ltd | 214 | 26-ZE05-24DS-HU/R(A)-ND | £2.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40173 | £401.73 |
| Unit Price without VAT: | £0.40173 |
|---|---|
| Unit Price with VAT: | £0.48208 |


