JR16WCCA-8(72) | |
|---|---|
DigiKey Part Number | JR16WCCA-8(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCCA-8(72) |
Description | CONN STRAIN RELIEF 16 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCCA-8(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £4.94200 | £49.42 |
| Unit Price without VAT: | £4.94200 |
|---|---|
| Unit Price with VAT: | £5.93040 |

