

JR16WCCA-10(72) | |
|---|---|
DigiKey Part Number | JR16WCCA-10(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCCA-10(72) |
Description | CONN STRAIN RELIEF 16 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCCA-10(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £5.53700 | £110.74 |
| Unit Price without VAT: | £5.53700 |
|---|---|
| Unit Price with VAT: | £6.64440 |

