
IC9-68RD-0.635SF(51) | |
|---|---|
DigiKey Part Number | IC9-68RD-0.635SF(51)-ND |
Manufacturer | |
Manufacturer Product Number | IC9-68RD-0.635SF(51) |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Hirose Electric Co Ltd | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type PCMCIA - CardBus, Type I, II, III | Base Product Number |
Number of Positions 68 |

