
HT303/UM.MSS-T-1 | |
|---|---|
DigiKey Part Number | HT303/UM.MSS-T-1-ND |
Manufacturer | |
Manufacturer Product Number | HT303/UM.MSS-T-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £597.14000 | £597.14 |
| Unit Price without VAT: | £597.14000 |
|---|---|
| Unit Price with VAT: | £716.56800 |

