
HSC-C8 | |
|---|---|
DigiKey Part Number | HSC-C8-ND |
Manufacturer | |
Manufacturer Product Number | HSC-C8 |
Description | CONN PLASTIC CAP |
Customer Reference | |
Detailed Description | Connector Cap For SC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | HSC-C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap | |
For Use With/Related Products | SC Plugs | |
Specifications | - | |
Material | Plastic | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |

