Image for HRMP-E.FLJ(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRMP-E.FLJ(40)

DigiKey Part Number
HRMP-E.FLJ(40)-ND
Manufacturer
Manufacturer Product Number
HRMP-E.FLJ(40)
Description
COAX ADAPT SMA TO E.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To E.FL Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HRMP-E.FLJ(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
E.FL Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Nickel, Passivated
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
20£18.19700£363.94
Manufacturers Standard Package
Unit Price without VAT:£18.19700
Unit Price with VAT:£21.83640