
HRMJ-HRMMP-2 | |
|---|---|
DigiKey Part Number | HRMJ-HRMMP-2-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-HRMMP-2 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £248.67700 | £4,973.54 |
| Unit Price without VAT: | £248.67700 |
|---|---|
| Unit Price with VAT: | £298.41240 |

