
HRM-500-1H(09) | |
|---|---|
DigiKey Part Number | HRM-500-1H(09)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-500-1H(09) |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £62.46000 | £312.30 |
| Unit Price without VAT: | £62.46000 |
|---|---|
| Unit Price with VAT: | £74.95200 |

