
HRFC-P1-H(31) | |
|---|---|
DigiKey Part Number | HRFC-P1-H(31)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-P1-H(31) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Connector Strain Relief For SC Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | SC Plugs | |
Specifications | Bayonet Lock | |
Material | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |

