
HR22-SC-221 | |
|---|---|
DigiKey Part Number | HR22-SC-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR22-SC-221 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR22-SC-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | - | |
Base Product Number |








