Cable Assembly Coaxial 2.92mm to 2.92mm 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK-2P-MC1-A-48IN

DigiKey Part Number
26-HK-2P-MC1-A-48IN-ND
Manufacturer
Manufacturer Product Number
HK-2P-MC1-A-48IN
Description
COAX CBL 2.92MM TO 2.92MM 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
2nd Connector
2.92mm Plug
Series
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£117.52000£117.52
20£95.13850£1,902.77
40£90.60375£3,624.15
60£88.36433£5,301.86
Manufacturers Standard Package
Unit Price without VAT:£117.52000
Unit Price with VAT:£141.02400