


H8BXT-10110-L6 | |
|---|---|
DigiKey Part Number | H8BXT-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-L6 |
Description | SINGLE END JUMPER 10" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39400 | £3.94 |
| 30 | £0.36467 | £10.94 |
| 50 | £0.35160 | £17.58 |
| 100 | £0.33490 | £33.49 |
| 250 | £0.31384 | £78.46 |
| 500 | £0.29884 | £149.42 |
| 1,000 | £0.28457 | £284.57 |
| 2,500 | £0.26675 | £666.88 |
| 5,000 | £0.25402 | £1,270.10 |
| Unit Price without VAT: | £0.39400 |
|---|---|
| Unit Price with VAT: | £0.47280 |

