


H8BXT-10108-A4 | |
|---|---|
DigiKey Part Number | H8BXT-10108-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-A4 |
Description | SINGLE END JUMPER 8" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37300 | £3.73 |
| 30 | £0.34567 | £10.37 |
| 50 | £0.33340 | £16.67 |
| 100 | £0.31740 | £31.74 |
| 250 | £0.29748 | £74.37 |
| 500 | £0.28324 | £141.62 |
| 1,000 | £0.26972 | £269.72 |
| 2,500 | £0.25282 | £632.05 |
| 5,000 | £0.24075 | £1,203.75 |
| Unit Price without VAT: | £0.37300 |
|---|---|
| Unit Price with VAT: | £0.44760 |

