


H8BXT-10106-B4 | |
|---|---|
DigiKey Part Number | H8BXT-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-B4 |
Description | SINGLE END JUMPER 6" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.35900 | £3.59 |
| 30 | £0.33233 | £9.97 |
| 50 | £0.32080 | £16.04 |
| 100 | £0.30530 | £30.53 |
| 250 | £0.28616 | £71.54 |
| 500 | £0.27248 | £136.24 |
| 1,000 | £0.25947 | £259.47 |
| 2,500 | £0.24322 | £608.05 |
| 5,000 | £0.23161 | £1,158.05 |
| Unit Price without VAT: | £0.35900 |
|---|---|
| Unit Price with VAT: | £0.43080 |

