


H8BXT-10105-S8 | |
|---|---|
DigiKey Part Number | H8BXT-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-S8 |
Description | SINGLE END JUMPER 5" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.35600 | £3.56 |
| 30 | £0.33000 | £9.90 |
| 50 | £0.31840 | £15.92 |
| 100 | £0.30310 | £30.31 |
| 250 | £0.28412 | £71.03 |
| 500 | £0.27054 | £135.27 |
| 1,000 | £0.25762 | £257.62 |
| 2,500 | £0.24148 | £603.70 |
| 5,000 | £0.22995 | £1,149.75 |
| Unit Price without VAT: | £0.35600 |
|---|---|
| Unit Price with VAT: | £0.42720 |

