


H8BXT-10105-N4 | |
|---|---|
DigiKey Part Number | H8BXT-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-N4 |
Description | SINGLE END JUMPER 5" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.35200 | £3.52 |
| 30 | £0.32567 | £9.77 |
| 50 | £0.31440 | £15.72 |
| 100 | £0.29930 | £29.93 |
| 250 | £0.28048 | £70.12 |
| 500 | £0.26708 | £133.54 |
| 1,000 | £0.25433 | £254.33 |
| 2,500 | £0.23840 | £596.00 |
| 5,000 | £0.22702 | £1,135.10 |
| Unit Price without VAT: | £0.35200 |
|---|---|
| Unit Price with VAT: | £0.42240 |

