


H8BXT-10103-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-R8 |
Description | SINGLE END JUMPER 3" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.34400 | £3.44 |
| 30 | £0.31800 | £9.54 |
| 50 | £0.30680 | £15.34 |
| 100 | £0.29210 | £29.21 |
| 250 | £0.27384 | £68.46 |
| 500 | £0.26074 | £130.37 |
| 1,000 | £0.24829 | £248.29 |
| 2,500 | £0.23274 | £581.85 |
| 5,000 | £0.22163 | £1,108.15 |
| Unit Price without VAT: | £0.34400 |
|---|---|
| Unit Price with VAT: | £0.41280 |

