


H8BXT-10103-N6 | |
|---|---|
DigiKey Part Number | H8BXT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-N6 |
Description | SINGLE END JUMPER 3" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.34000 | £3.40 |
| 30 | £0.31433 | £9.43 |
| 50 | £0.30340 | £15.17 |
| 100 | £0.28880 | £28.88 |
| 250 | £0.27068 | £67.67 |
| 500 | £0.25774 | £128.87 |
| 1,000 | £0.24543 | £245.43 |
| 2,500 | £0.23005 | £575.12 |
| 5,000 | £0.21908 | £1,095.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

