


H8BXG-10104-S8 | |
|---|---|
DigiKey Part Number | H8BXG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-S8 |
Description | SINGLE END JUMPER 4" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39200 | £3.92 |
| 30 | £0.36267 | £10.88 |
| 50 | £0.34980 | £17.49 |
| 100 | £0.33300 | £33.30 |
| 250 | £0.31216 | £78.04 |
| 500 | £0.29724 | £148.62 |
| 1,000 | £0.28304 | £283.04 |
| 2,500 | £0.26531 | £663.27 |
| 5,000 | £0.25265 | £1,263.25 |
| Unit Price without VAT: | £0.39200 |
|---|---|
| Unit Price with VAT: | £0.47040 |

