


H8BBT-10108-R4 | |
|---|---|
DigiKey Part Number | H8BBT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-R4 |
Description | DUAL END JUMPER 8" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38600 | £3.86 |
| 30 | £0.35733 | £10.72 |
| 50 | £0.34480 | £17.24 |
| 100 | £0.32820 | £32.82 |
| 250 | £0.30764 | £76.91 |
| 500 | £0.29294 | £146.47 |
| 1,000 | £0.27894 | £278.94 |
| 2,500 | £0.26147 | £653.67 |
| 5,000 | £0.24899 | £1,244.95 |
| Unit Price without VAT: | £0.38600 |
|---|---|
| Unit Price with VAT: | £0.46320 |

