


H8BBT-10102-B4 | |
|---|---|
DigiKey Part Number | H8BBT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-B4 |
Description | DUAL END JUMPER 2" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.34400 | £3.44 |
| 30 | £0.31800 | £9.54 |
| 50 | £0.30660 | £15.33 |
| 100 | £0.29200 | £29.20 |
| 250 | £0.27368 | £68.42 |
| 500 | £0.26062 | £130.31 |
| 1,000 | £0.24818 | £248.18 |
| 2,500 | £0.23263 | £581.58 |
| 5,000 | £0.22153 | £1,107.65 |
| Unit Price without VAT: | £0.34400 |
|---|---|
| Unit Price with VAT: | £0.41280 |

