


H8BBG-10104-W6 | |
|---|---|
DigiKey Part Number | H8BBG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-W6 |
Description | DUAL END JUMPER 4" 26AWG WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44600 | £4.46 |
| 30 | £0.41300 | £12.39 |
| 50 | £0.39820 | £19.91 |
| 100 | £0.37920 | £37.92 |
| 250 | £0.35544 | £88.86 |
| 500 | £0.33846 | £169.23 |
| 1,000 | £0.32229 | £322.29 |
| 2,500 | £0.30211 | £755.27 |
| 5,000 | £0.28769 | £1,438.45 |
| Unit Price without VAT: | £0.44600 |
|---|---|
| Unit Price with VAT: | £0.53520 |

