


H8BBG-10104-V4 | |
|---|---|
DigiKey Part Number | H8BBG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-V4 |
Description | DUAL END JUMPER 4" 24AWG PURPL |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44400 | £4.44 |
| 30 | £0.41067 | £12.32 |
| 50 | £0.39600 | £19.80 |
| 100 | £0.37710 | £37.71 |
| 250 | £0.35344 | £88.36 |
| 500 | £0.33654 | £168.27 |
| 1,000 | £0.32046 | £320.46 |
| 2,500 | £0.30039 | £750.98 |
| 5,000 | £0.28606 | £1,430.30 |
| Unit Price without VAT: | £0.44400 |
|---|---|
| Unit Price with VAT: | £0.53280 |

