


H8BBG-10102-Y4 | |
|---|---|
DigiKey Part Number | H8BBG-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-Y4 |
Description | DUAL END JUMPER 2" 24AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43000 | £4.30 |
| 30 | £0.39767 | £11.93 |
| 50 | £0.38360 | £19.18 |
| 100 | £0.36520 | £36.52 |
| 250 | £0.34232 | £85.58 |
| 500 | £0.32594 | £162.97 |
| 1,000 | £0.31038 | £310.38 |
| 2,500 | £0.29094 | £727.35 |
| 5,000 | £0.27705 | £1,385.25 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

