
H6BXG-10112-Y7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-Y7 |
Description | JUMPER-H124493TR/A2104Y/X 12" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.90200 | £9.02 |
| 30 | £0.86367 | £25.91 |
| 50 | £0.84440 | £42.22 |
| 100 | £0.80610 | £80.61 |
| 250 | £0.72932 | £182.33 |
| 500 | £0.67176 | £335.88 |
| 1,000 | £0.57579 | £575.79 |
| 2,500 | £0.53740 | £1,343.50 |
| 5,000 | £0.51053 | £2,552.65 |
| Unit Price without VAT: | £0.90200 |
|---|---|
| Unit Price with VAT: | £1.08240 |

