
H6BXG-10102-B7 | |
|---|---|
DigiKey Part Number | H6BXG-10102-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10102-B7 |
Description | JUMPER-H124493TR/A2104B/X 2" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.48500 | £4.85 |
| 30 | £0.44300 | £13.29 |
| 50 | £0.41700 | £20.85 |
| 100 | £0.39960 | £39.96 |
| 250 | £0.36484 | £91.21 |
| 500 | £0.34746 | £173.73 |
| 1,000 | £0.28666 | £286.66 |
| 2,500 | £0.26060 | £651.50 |
| 5,000 | £0.25192 | £1,259.60 |
| Unit Price without VAT: | £0.48500 |
|---|---|
| Unit Price with VAT: | £0.58200 |

