
H6BBG-10110-V7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-V7 |
Description | H124493TR/A2104V/H124493TR 10" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.11300 | £11.13 |
| 30 | £1.06567 | £31.97 |
| 50 | £1.04180 | £52.09 |
| 100 | £0.99440 | £99.44 |
| 250 | £0.89976 | £224.94 |
| 500 | £0.82870 | £414.35 |
| 1,000 | £0.71032 | £710.32 |
| 2,500 | £0.66297 | £1,657.42 |
| 5,000 | £0.62982 | £3,149.10 |
| Unit Price without VAT: | £1.11300 |
|---|---|
| Unit Price with VAT: | £1.33560 |

