
H6AXG-10103-A7 | |
|---|---|
DigiKey Part Number | H6AXG-10103-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-A7 |
Description | JMPR-DF22-1416PCFA/A2104A/X 3" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.94100 | £9.41 |
| 30 | £0.90133 | £27.04 |
| 50 | £0.88120 | £44.06 |
| 100 | £0.84120 | £84.12 |
| 250 | £0.76108 | £190.27 |
| 500 | £0.70100 | £350.50 |
| 1,000 | £0.60085 | £600.85 |
| 2,500 | £0.56080 | £1,402.00 |
| 5,000 | £0.53276 | £2,663.80 |
| Unit Price without VAT: | £0.94100 |
|---|---|
| Unit Price with VAT: | £1.12920 |

