
H6ABG-10108-S7 | |
|---|---|
DigiKey Part Number | H6ABG-10108-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-S7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.49800 | £14.98 |
| 30 | £1.43400 | £43.02 |
| 50 | £1.40220 | £70.11 |
| 100 | £1.33840 | £133.84 |
| 250 | £1.21096 | £302.74 |
| 500 | £1.11536 | £557.68 |
| 1,000 | £0.95602 | £956.02 |
| 2,500 | £0.89228 | £2,230.70 |
| 5,000 | £0.84767 | £4,238.35 |
| Unit Price without VAT: | £1.49800 |
|---|---|
| Unit Price with VAT: | £1.79760 |

