
H6ABG-10106-L7 | |
|---|---|
DigiKey Part Number | H6ABG-10106-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10106-L7 |
Description | DF22-1416P/A2104R/H124493TR 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.39900 | £13.99 |
| 30 | £1.33933 | £40.18 |
| 50 | £1.30960 | £65.48 |
| 100 | £1.25010 | £125.01 |
| 250 | £1.13108 | £282.77 |
| 500 | £1.04180 | £520.90 |
| 1,000 | £0.89297 | £892.97 |
| 2,500 | £0.83344 | £2,083.60 |
| 5,000 | £0.79177 | £3,958.85 |
| Unit Price without VAT: | £1.39900 |
|---|---|
| Unit Price with VAT: | £1.67880 |

