
H6ABG-10105-G7 | |
|---|---|
DigiKey Part Number | H6ABG-10105-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10105-G7 |
Description | DF22-1416P/A2104R/H124493TR 5" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.34900 | £13.49 |
| 30 | £1.29233 | £38.77 |
| 50 | £1.26340 | £63.17 |
| 100 | £1.20610 | £120.61 |
| 250 | £1.09120 | £272.80 |
| 500 | £1.00504 | £502.52 |
| 1,000 | £0.86146 | £861.46 |
| 2,500 | £0.80403 | £2,010.08 |
| 5,000 | £0.76383 | £3,819.15 |
| Unit Price without VAT: | £1.34900 |
|---|---|
| Unit Price with VAT: | £1.61880 |

