
H4BXT-10108-W6 | |
|---|---|
DigiKey Part Number | H4BXT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-W6 |
Description | JUMPER-H9992TR/1853 WH/X 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40800 | £4.08 |
| 30 | £0.37067 | £11.12 |
| 50 | £0.35400 | £17.70 |
| 100 | £0.33290 | £33.29 |
| 250 | £0.30696 | £76.74 |
| 500 | £0.28864 | £144.32 |
| 1,000 | £0.27144 | £271.44 |
| 2,500 | £0.25026 | £625.65 |
| 5,000 | £0.23536 | £1,176.80 |
| Unit Price without VAT: | £0.40800 |
|---|---|
| Unit Price with VAT: | £0.48960 |

