
H4BXT-10105-W6 | |
|---|---|
DigiKey Part Number | H4BXT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-W6 |
Description | JUMPER-H9992TR/1853 WH/X 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37200 | £3.72 |
| 30 | £0.33700 | £10.11 |
| 50 | £0.32220 | £16.11 |
| 100 | £0.30300 | £30.30 |
| 250 | £0.27928 | £69.82 |
| 500 | £0.26264 | £131.32 |
| 1,000 | £0.24698 | £246.98 |
| 2,500 | £0.22771 | £569.27 |
| 5,000 | £0.21414 | £1,070.70 |
| Unit Price without VAT: | £0.37200 |
|---|---|
| Unit Price with VAT: | £0.44640 |

