
H4BXT-10102-V6 | |
|---|---|
DigiKey Part Number | H4BXT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-V6 |
Description | JUMPER-H9992TR/1853 VI/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.33500 | £3.35 |
| 30 | £0.30367 | £9.11 |
| 50 | £0.29000 | £14.50 |
| 100 | £0.27270 | £27.27 |
| 250 | £0.25136 | £62.84 |
| 500 | £0.23640 | £118.20 |
| 1,000 | £0.22229 | £222.29 |
| 2,500 | £0.20495 | £512.38 |
| 5,000 | £0.19274 | £963.70 |
| Unit Price without VAT: | £0.33500 |
|---|---|
| Unit Price with VAT: | £0.40200 |

