
H4BXG-10106-L6 | |
|---|---|
DigiKey Part Number | H4BXG-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-L6 |
Description | JUMPER-H9991TR/1853 BL/X 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40400 | £4.04 |
| 30 | £0.36633 | £10.99 |
| 50 | £0.35000 | £17.50 |
| 100 | £0.32910 | £32.91 |
| 250 | £0.30340 | £75.85 |
| 500 | £0.28530 | £142.65 |
| 1,000 | £0.26829 | £268.29 |
| 2,500 | £0.24737 | £618.43 |
| 5,000 | £0.23263 | £1,163.15 |
| Unit Price without VAT: | £0.40400 |
|---|---|
| Unit Price with VAT: | £0.48480 |

