Yellow 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10110-Y8

DigiKey Part Number
H4BBT-10110-Y8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10110-Y8
Description
JUMPER-H9992TR/1852YL/H9992TR10"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.42200£4.22
30£0.39067£11.72
50£0.37680£18.84
100£0.35860£35.86
250£0.33616£84.04
500£0.32008£160.04
1,000£0.30480£304.80
2,500£0.28570£714.25
5,000£0.27207£1,360.35
Manufacturers Standard Package
Unit Price without VAT:£0.42200
Unit Price with VAT:£0.50640
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR10"
In-Stock: 0
Unit Price: £0.40500
JUMPER-H9992TR/1852BK/H9992TR10"
In-Stock: 100
Unit Price: £0.42200
JUMPER-H9992TR/1852GR/H9992TR10"
In-Stock: 288
Unit Price: £0.40500
JUMPER-H9992TR/1852BL/H9992TR10"
In-Stock: 0
Unit Price: £0.40500
JUMPER-H9992TR/1852BR/H9992TR10"
In-Stock: 0
Unit Price: £0.40500
Alternate Length
JUMPER-H9992TR/1852YL/H9992TR 2"
In-Stock: 0
Unit Price: £0.34400
JUMPER-H9992TR/1852YL/H9992TR 3"
In-Stock: 480
Unit Price: £0.36600
JUMPER-H9992TR/1852YL/H9992TR 4"
In-Stock: 250
Unit Price: £0.37400
JUMPER-H9992TR/1852YL/H9992TR 5"
In-Stock: 0
Unit Price: £0.36700
JUMPER-H9992TR/1852YL/H9992TR 6"
In-Stock: 0
Unit Price: £0.37400
Assembly Component