
H4BBT-10105-W6 | |
|---|---|
DigiKey Part Number | H4BBT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-W6 |
Description | JUMPER-H9992TR/1853WH/H9992TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39000 | £3.90 |
| 30 | £0.35367 | £10.61 |
| 50 | £0.33800 | £16.90 |
| 100 | £0.31790 | £31.79 |
| 250 | £0.29304 | £73.26 |
| 500 | £0.27556 | £137.78 |
| 1,000 | £0.25914 | £259.14 |
| 2,500 | £0.23892 | £597.30 |
| 5,000 | £0.22469 | £1,123.45 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

