
H4BBT-10104-B6 | |
|---|---|
DigiKey Part Number | H4BBT-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-B6 |
Description | JUMPER-H9992TR/1853BK/H9992TR 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37800 | £3.78 |
| 30 | £0.34267 | £10.28 |
| 50 | £0.32740 | £16.37 |
| 100 | £0.30790 | £30.79 |
| 250 | £0.28380 | £70.95 |
| 500 | £0.26688 | £133.44 |
| 1,000 | £0.25098 | £250.98 |
| 2,500 | £0.23140 | £578.50 |
| 5,000 | £0.21761 | £1,088.05 |
| Unit Price without VAT: | £0.37800 |
|---|---|
| Unit Price with VAT: | £0.45360 |

